Adaltra RF400 Series, 100 m, RF400 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 135-8497
- Mfr. Part No.:
- RF400
- Manufacturer:
- Adaltra
Subtotal (1 reel of 100 metres)*
€530.77
(exc. VAT)
€652.85
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €530.77 | €5.308 |
*price indicative
- RS Stock No.:
- 135-8497
- Mfr. Part No.:
- RF400
- Manufacturer:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF400 | |
| Outside Diameter | 10.3mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 22.6 dB | |
| Conductor Type | Solid | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | REACH | |
| Jacket Colour | Black | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Jacket Material | Polyethylene | |
| Number of Strands | 1 | |
| Conductor Material | Copper Clad Aluminium | |
| Series | RF400 | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF400 | ||
Outside Diameter 10.3mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 22.6 dB | ||
Conductor Type Solid | ||
Cable Length 100m | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals REACH | ||
Jacket Colour Black | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Jacket Material Polyethylene | ||
Number of Strands 1 | ||
Conductor Material Copper Clad Aluminium | ||
Series RF400 | ||
- COO (Country of Origin):
- CN
Cae RF Coaxial Cable
The RF Coaxial Cable is used with exterior WiFi connecting cable up to 5 GHz.
Features and Benefits
Double shielded
UV Resistant sheath
Copper clad aluminium conductor
RoHS / REACH standards
Coaxial cable 50 ohms low loss – 2.4 @ 5 Ghz
Related links
- Adaltra KX 8 Series KX8 Coaxial Coaxial Cable 75 Ω Unterminated
- Adaltra RG 59 BU Series RG59B/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Adaltra KX 6 A Series KX6 Coaxial Coaxial Cable 75 Ω Unterminated
- Adaltra RG11 A/U Series RG11A/U Coaxial Coaxial Cable 75 Ω Unterminated
- Adaltra RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Adaltra Antenna Coaxial Coaxial Cable 75 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG_22 Series Coaxial Coaxial Coaxial Cable 95 Ω Unterminated
