Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 35 mm 50 Ω
- RS Stock No.:
- 136-0902
- Mfr. Part No.:
- U.FL-2LP(V)-04N1-A-(35)
- Manufacturer:
- Hirose
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 451 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.80 |
| 10 - 24 | €4.08 |
| 25 - 49 | €3.73 |
| 50 - 99 | €3.25 |
| 100 + | €2.98 |
*price indicative
- RS Stock No.:
- 136-0902
- Mfr. Part No.:
- U.FL-2LP(V)-04N1-A-(35)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Connector Type A | UFL | |
| Product Type | Coaxial Cable | |
| Connector Type B | UFL | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 35mm | |
| Jacket Colour | White | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Material | FEP | |
| Series | U.FL | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Connector Type A UFL | ||
Product Type Coaxial Cable | ||
Connector Type B UFL | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 35mm | ||
Jacket Colour White | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Material FEP | ||
Series U.FL | ||
Hirose U.FL Series Ultra Small Coaxial Cable Assemblies
U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables them to meet the frequency requirements of a wide range of miniature devices. The plugs are terminated with ultra fine coaxial cable with a 0.81 mm diameter for a secure and stable connection. A tactile click is produced when fully mated with the U.FL series receptacle connector confirming a complete electrical and mechanical connection. Heights of 1.9 mm, 2.3 mm and 2.4 mm can be achieved when mated. These U.FL cable assemblies are available as single ended or double ended and have various U.FL plug and cable sizes
Features and Benefits
• Supports high frequencies of up to 6 GHz
• Terminated with ultra fine coaxial cable for secure and stable connection
• Tactile click for mating assurance
• Range of mated heights can be achieved
• Available as single and double ended cable assemblies
• Wide range of cable lengths and plug sizes
Product Application Information
These U.FL series ultra small coaxial cable assemblies are suitable for use in applications that require high frequency transmission using a small coaxial connector. Applications include wire communications devices, electronic measuring instruments, GPS, wireless LAN and Bluetooth
Related links
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 40 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 300 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 60 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 500 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 200 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 150 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 100 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 50 mm 50 Ω
