Siretta ASM Series, 25 m, LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 140-8028
- Mfr. Part No.:
- ASMZG2500ZB058L13
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 10 more to save €38.00
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
€105.64
(exc. VAT)
€129.94
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 9 | €105.64 | - |
| 10 - 24 | €101.84 | €38.00 |
| 25 - 49 | €97.60 | €201.00 |
| 50 + | €94.50 | €557.00 |
*price indicative
- RS Stock No.:
- 140-8028
- Mfr. Part No.:
- ASMZG2500ZB058L13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | LLC200A | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.15 dB | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | PVC | |
| Conductor Material | Copper | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type LLC200A | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.15 dB | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Jacket Material PVC | ||
Conductor Material Copper | ||
Series ASM | ||
- COO (Country of Origin):
- TW
TNC Male to TNC Female LLC200A Coaxial Cables, Siretta
Siretta Coaxial Cables
Related links
- Siretta ASM Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Black, Terminated
- Siretta ASM Series Male SMA to Male FME LLC200A Coaxial, Terminated50 Ω
- Siretta ASMZ Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMN Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
