TE Connectivity BNC Series, 1.5 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 161-5427
- Mfr. Part No.:
- 1337773-4
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€1,861.30
(exc. VAT)
€2,289.40
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | €37.226 | €1,861.30 |
| 100 + | €35.736 | €1,786.80 |
*price indicative
- RS Stock No.:
- 161-5427
- Mfr. Part No.:
- 1337773-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58 | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -65°C | |
| Cable Length | 1.5m | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Series | BNC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58 | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -65°C | ||
Cable Length 1.5m | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Series BNC | ||
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Right Angle Plug to BNC Right Angle Plug
50 Ohm BNC RF coaxial BNC right angle plug to BNC right angle plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC right angle plug to BNC right angle plug cable assemblies have a nickel plated body, gold plated centre contact and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity Terminated
