LPRS LPRS-UFL Series Coaxial Cable UFL to UFL, 100 mm 50 Ω
- RS Stock No.:
- 171-3729
- Mfr. Part No.:
- LPRS-UFL-N-N-100-UFL-N-N-N
- Manufacturer:
- LPRS
Get a bulk buy discount
Add 10 more to save €4.00
View bulk pricing optionsSubtotal (1 unit)*
€2.87
(exc. VAT)
€3.53
(inc. VAT)
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.87 | - |
| 10 + | €2.47 | €4.00 |
*price indicative
- RS Stock No.:
- 171-3729
- Mfr. Part No.:
- LPRS-UFL-N-N-100-UFL-N-N-N
- Manufacturer:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Connector Type A | UFL | |
| Product Type | Coaxial Cable | |
| Connector Type B | UFL | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | LPRS-UFL | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Connector Type A UFL | ||
Product Type Coaxial Cable | ||
Connector Type B UFL | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series LPRS-UFL | ||
- COO (Country of Origin):
- CN
The Low Power Radio Solutions LPRS-UFL-N-N-100-UFL-N-N-N is a IPEX U. FL connector to IPEX U. FL connector 100mm pigtail.
Impedance 50 ohm
Freq. Range 0 to 6GHz
Related links
- LPRS LPRS-UFL Series Coaxial Cable Female SMA to UFL, 100 mm 50 Ω
- LPRS LPRS-UFL Series Coaxial Cable UFL to Female SMA, 100 mm 50 Ω
- LPRS LPRS-ANT-5G-UFL-PCB Patch Omni-Directional GSM & GPRS Antenna with UFL Connector, 5G
- Mueller Electric BU Series Coaxial Cable Female UFL to Female UFL, 100 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 100 mm 50 Ω
- RS PRO Coaxial Cable Female RP-SMA to Female UFL, 100 mm 50 Ω
- Linx CSI-RGFI-100 Series Coaxial Cable RP-SMA to UFL, 100 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 100 mm 50 Ω
