RS PRO Male BNC to Male BNC, 1.8m, Terminated75 Ω
- RS Stock No.:
- 172-2981
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-2981
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector 1 | BNC | |
| Terminated/Unterminated | Terminated | |
| Connector 2 | BNC | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 75 Ω | |
| Length | 1.8m | |
| Sheath Colour | Black | |
| Voltage Rating | 450 V | |
| Operating Temperature Range | -40 → +85 °C | |
| Conductor Material | Copper | |
| Size of Strands | 0.35 mm | |
| Minimum Operating Temperature | -40°C | |
| Insulation Material | PE | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector 1 BNC | ||
Terminated/Unterminated Terminated | ||
Connector 2 BNC | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Characteristic Impedance 75 Ω | ||
Length 1.8m | ||
Sheath Colour Black | ||
Voltage Rating 450 V | ||
Operating Temperature Range -40 → +85 °C | ||
Conductor Material Copper | ||
Size of Strands 0.35 mm | ||
Minimum Operating Temperature -40°C | ||
Insulation Material PE | ||
Maximum Operating Temperature +85°C | ||
Related links
- RS PRO Coaxial Cable Male BNC to Male BNC, 10 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 1 m 50 Ω
- TE Connectivity Male BNC to Male BNC RG59 Coaxial, Terminated75 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 15 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 5 m 50 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 1.5 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 250 mm 75 Ω
