- RS Stock No.:
- 172-2997
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€114.73
(exc. VAT)
€141.12
(inc. VAT)
Units | Per unit |
1 - 4 | €114.73 |
5 - 9 | €111.33 |
10 + | €105.12 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 172-2997
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Black Male BNC to Male BNC Coaxial Cable, 75 Ω
In need of a male-to-male BNC-BNC coaxial cable for use with your audiovisual equipment? This RS PRO 75 Ω cable is designed to handle speeds of up to 3 Gbps for accurate video, radio frequency (RF) signal transmission and serial digital interface performance.
Its strong, steel-coated cable is flexible and has good impedance stability to stop the connectors from losing signal, breaking, or pulling. This RS PRO coaxial cable is ideal for displays that require a single BNC connection from a PAL/NTSC video source, such as a sequencer or CCTV video monitor.
The black 3 m long terminated coaxial cable comes with a range of BNC video cable strands to suit different applications. These are designed to work as four to four connection colour-coded types, helping you to identify each wire's function in a circuit.
Its strong, steel-coated cable is flexible and has good impedance stability to stop the connectors from losing signal, breaking, or pulling. This RS PRO coaxial cable is ideal for displays that require a single BNC connection from a PAL/NTSC video source, such as a sequencer or CCTV video monitor.
The black 3 m long terminated coaxial cable comes with a range of BNC video cable strands to suit different applications. These are designed to work as four to four connection colour-coded types, helping you to identify each wire's function in a circuit.
Features and Benefits
• Bend radius of 15 mm
• Operating temperature range of -40°C and +85°C
• 65.9% velocity of propagation
• Frequency of 4 GHz
• Dielectric strength rating of 1000 veff
• Suitable for indoor and outdoor use
• Weight of 12.7 g/m
• Three-year warranty
• Operating temperature range of -40°C and +85°C
• 65.9% velocity of propagation
• Frequency of 4 GHz
• Dielectric strength rating of 1000 veff
• Suitable for indoor and outdoor use
• Weight of 12.7 g/m
• Three-year warranty
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | BNC |
Connector 2 | BNC |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 75 Ω |
Length | 3m |
Sheath Colour | Black |
Voltage Rating | 450 V |
Conductor Material | Copper |
Insulation Material | PE |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85 °C |
Maximum Operating Temperature | +85°C |
Size of Strands | 0.35 mm |