Belden 8240 Series, 30.48 m, RG58 Coaxial Coaxial Cable 52 Ω, Black, Unterminated
- RS Stock No.:
- 176-2081
- Distrelec Article No.:
- 301-55-144
- Mfr. Part No.:
- 8240 010100
- Manufacturer:
- Belden
Subtotal (1 reel of 30 metres)*
€155.65
(exc. VAT)
€191.45
(inc. VAT)
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €155.65 | €5.188 |
*price indicative
- RS Stock No.:
- 176-2081
- Distrelec Article No.:
- 301-55-144
- Mfr. Part No.:
- 8240 010100
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58 | |
| American Wire Gauge | 20AWG | |
| Voltage | 1.9kV | |
| Outside Diameter | 4.826mm | |
| Characteristic Impedance | 52Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -30°C | |
| Attenuation | 0.476 dB | |
| Cable Length | 30.48m | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CEC/C(UL), EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), NEC/(UL), UL Style 1354 | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper | |
| Series | 8240 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58 | ||
American Wire Gauge 20AWG | ||
Voltage 1.9kV | ||
Outside Diameter 4.826mm | ||
Characteristic Impedance 52Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -30°C | ||
Attenuation 0.476 dB | ||
Cable Length 30.48m | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CEC/C(UL), EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), NEC/(UL), UL Style 1354 | ||
Jacket Colour Black | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper | ||
Series 8240 | ||
- COO (Country of Origin):
- US
Belden Series 8240 Coaxial Cable, 0.476 dB at 1000 MHz Attenuation, 99.50pF/m Capacitance - 8240 010500
Features & Benefits
Applications
Can it withstand extreme temperatures?
Will it provide reliable signal transmission?
Is this cable suitable for outdoor use?
Can it be used for distributed antenna systems?
Does it comply with industry standards?
Related links
- Belden 8240 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 8259 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5801 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 7807A Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 8259 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 9223 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
