Siretta ASM Series, 3 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 176-7049
- Mfr. Part No.:
- ASMA300F058L13
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€35.68
(exc. VAT)
€43.89
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.68 | - |
| 5 - 9 | €34.28 | 3% |
| 10 + | €32.93 | 7% |
*price indicative
- RS Stock No.:
- 176-7049
- Mfr. Part No.:
- ASMA300F058L13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58 | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.15 dB | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Series | ASM | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58 | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.15 dB | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Series ASM | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- RO
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate in quality cables.
Loss: 0.52 dB/M @ 1.8GHz
Loss: 0.64 dB/M @ 2.1GHz
Range of cable lengths from 3M to 20M
Increase your received signal strength
SMA to FME Female
3M Cable
Related links
- Siretta ASM Series LLC200 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series LLC100A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
