Wurth Elektronik SMA Series, 304.8 mm, RG174 Coaxial Coaxial Cable 50 Ω, White, Terminated

Subtotal (1 bag of 10 units)*

€139.12

(exc. VAT)

€171.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€13.912€139.12

*price indicative

RS Stock No.:
180-9961
Mfr. Part No.:
65503503530503
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Voltage

250V ac

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Attenuation

0.42 dB

Conductor Type

Solid

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Cable Length

304.8mm

Standards/Approvals

RoHS, MIL-STD-348

Jacket Colour

White

Jacket Material

Polytetrafluoroethylene

Conductor Material

Brass

Series

SMA

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to straight SMA plug, RG-174/U flexible cable having a braid cable shielding and a length of 304.8 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -20°C upto +80°C

500 mating cycles

Minimum bend radius : 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy