Wurth Elektronik SMA Series, 152.4 mm, RG142 Coaxial Coaxial Cable 50 Ω, White, Terminated
- RS Stock No.:
- 181-0040
- Distrelec Article No.:
- 301-54-566
- Mfr. Part No.:
- 65503503515302
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€24.67
(exc. VAT)
€30.34
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.67 | - |
| 10 - 49 | €22.72 | 7% |
| 50 - 99 | €21.07 | 14% |
| 100 - 499 | €19.63 | 20% |
| 500 + | €18.38 | 25% |
*price indicative
- RS Stock No.:
- 181-0040
- Distrelec Article No.:
- 301-54-566
- Mfr. Part No.:
- 65503503515302
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG142 | |
| Voltage | 335V ac | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.48 dB | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 152.4mm | |
| Standards/Approvals | MIL-STD-348, RoHS | |
| Jacket Colour | White | |
| Series | SMA | |
| Conductor Material | Brass | |
| Jacket Material | PTFE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG142 | ||
Voltage 335V ac | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.48 dB | ||
Conductor Type Solid | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 165°C | ||
Cable Length 152.4mm | ||
Standards/Approvals MIL-STD-348, RoHS | ||
Jacket Colour White | ||
Series SMA | ||
Conductor Material Brass | ||
Jacket Material PTFE | ||
- COO (Country of Origin):
- TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to straight SMA Plug, RG-142/U flexible cable having a braid cable shielding and a length of 152.4 mm. It has a brass body material.
RoHS compliant
Operating temperature ranges between -55°C upto +165°C
500 mating cycle
Minimum bend radius : 25.4 mm
Related links
- Wurth Elektronik SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
