RS PRO, 1 m, RF Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 182-9076
- Distrelec Article No.:
- 304-04-107
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.72
(exc. VAT)
€50.09
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €40.72 |
| 15 - 49 | €40.38 |
| 50 + | €39.94 |
*price indicative
- RS Stock No.:
- 182-9076
- Distrelec Article No.:
- 304-04-107
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| Outside Diameter | 4.7mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 10:1 | |
| Conductor Type | Stranded | |
| Cable Length | 1m | |
| Standards/Approvals | IEEE 802.3 | |
| Jacket Colour | Grey | |
| Fire Behaviour | Lead Free | |
| Jacket Material | PVC | |
| Series | RS PRO | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
Outside Diameter 4.7mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 10:1 | ||
Conductor Type Stranded | ||
Cable Length 1m | ||
Standards/Approvals IEEE 802.3 | ||
Jacket Colour Grey | ||
Fire Behaviour Lead Free | ||
Jacket Material PVC | ||
Series RS PRO | ||
Conductor Material Copper | ||
Non Compliant
- COO (Country of Origin):
- GB
RS PRO Male BNC to Male BNC Coaxial Cable
From RS PRO, comes a range of high quality male to male coaxial cables. Manufactured out of industry-standard components, this flexible cable is terminated at each end with standard BNC straight plugs featuring quarter turn bayonet coupling
Coaxial type cables are designed to carry signals over long distances and are easy to install. These coaxial type cables
Features and benefits
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application such as
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 4.3-10 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
