RS PRO, 20 m, RF Coaxial Coaxial Cable 75 Ω, White, Terminated

Subtotal (1 unit)*

€9.50

(exc. VAT)

€11.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.50

*price indicative

RS Stock No.:
192-4495
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF

Outside Diameter

5mm

Characteristic Impedance

75Ω

Conductor Type

Solid Core

Cable Length

20m

Standards/Approvals

REACH, CE

Jacket Colour

White

Jacket Material

PVC

Conductor Material

Copper Clad Steel

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Coaxial Cable Assembly, Male to Male


Introducing the range of RS PRO Coaxial Cable Assemblies, ideal for connections via aerial sockets or for extending existing cables. The 20 m, 75-ohm coaxial extension cable has two connectors and an adaptor, which has been designed with boots and a single, solid core with a PE foam surrounding. In addition to this, the cable assembly is double-shielded with a layer of aluminium foil and a CCS braid to ensure durability and protection from damage both internally and externally. The cable has a highly durable and flexible PVC outer jacket for optimum protection and performance for signal and satellite transmission, especially when the connector points are being moved around from set up to set up. These RS PRO coaxial cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring coaxial cable assembly setups.

Features and Benefits:


  • This range of RS PRO coaxial cable assemblies are an ideal addition to any professional set up for tv and aerial sockets or cable extension applications

  • Designed to be multi-functional, this male to male cable comes with a female to female adapter for ultimate versatility, suitable for attaching to an existing cable or to change the cable gender

  • The cable’s inner core is a single, solid core with a foam Polyethylene (PE) surrounding and double-shielded aluminium foil and CCS braid, as well as PVC (Polyvinyl Chloride) outer sheath for extra durability and flexibility

  • These cables from RS PRO provide the highest quality sound and video output and offer different length audio video cable assemblies available for convenience

  • Available in different colours

  • Coaxial Connectors: Connector A - Male, Connector B - Male

  • RoHS, REACH and CE compliant

  • Applications:


    Coaxial cable assemblies are used in a range of applications for audio, video and signal transmission, especially aerials, set-top boxes, tv and audio. These types of cables are high performance with additional features to reduce signal interference and provide high-quality output. Coaxial cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These cables are most commonly used in:

  • TV Aerials and Antennas

  • Satellite TV Boxes

  • Radios

  • Receivers

  • Wi-Fi Routers

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy