Wurth Elektronik MMCX Series, 152.4 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 194-5941
- Mfr. Part No.:
- 65560660515303
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €83.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€182.40
(exc. VAT)
€224.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | €18.24 | €182.40 | - |
| 50 - 90 | €16.58 | €165.80 | €83.00 |
| 100 + | €15.193 | €151.93 | €304.70 |
*price indicative
- RS Stock No.:
- 194-5941
- Mfr. Part No.:
- 65560660515303
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Voltage | 170Vrms | |
| Outside Diameter | 2.7mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.35 dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 152.4mm | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC, RoHS | |
| Conductor Material | Brass | |
| Series | MMCX | |
| Jacket Material | PTFE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Voltage 170Vrms | ||
Outside Diameter 2.7mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.35 dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Cable Length 152.4mm | ||
Jacket Colour Black | ||
Standards/Approvals IEC, RoHS | ||
Conductor Material Brass | ||
Series MMCX | ||
Jacket Material PTFE | ||
- COO (Country of Origin):
- TW
MMCX Right Angle Plug to MMCX Straight Plug, Flexible Cable RG-174/U, WR-CXASY
Flexible Cable RG-174/U with a right angle MMCX Plug to a straight MMCX Plug. Frequenzy is up to 1 GHz with an Impedance of 50 Ω and a Insertion Loss of 0.35 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 30 mm and a Nominal Outer Cable Diameter of 2.7 mm.
Related links
- Wurth Elektronik MMCX Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
