Wurth Elektronik MCX, RP-SMA Series, 152.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€226.56

(exc. VAT)

€278.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40€22.656€226.56
50 - 90€20.593€205.93
100 +€18.871€188.71

*price indicative

RS Stock No.:
194-5996
Mfr. Part No.:
65530206515305
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Voltage

335Vrms

Outside Diameter

2.49mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.7 dB

Minimum Operating Temperature

-55°C

Cable Length

152.4mm

Maximum Operating Temperature

155°C

Standards/Approvals

IEC, RoHS, MIL-STD-348

Jacket Colour

Black

Jacket Material

PTFE

Series

MCX, RP-SMA

Conductor Material

Brass

COO (Country of Origin):
TW
RPSMA Bulkhead Jack to MCX Straight Plug, Flexible Cable RG-316/U, WR-CXASY

Flexible Cable RG-316/U with a straight RP SMA Jack to a straight MCX Plug. Frequenzy is up to 6 GHz with an Impedance of 50 Ω and an Insertion Loss of 0.7 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 12.7 mm and a Norminal Outer Cable Diameter of 2.49 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy