TE Connectivity SMA, UMCC Series, 200 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

€6.60

(exc. VAT)

€8.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.60

*price indicative

RS Stock No.:
201-8177
Mfr. Part No.:
2016694-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF

American Wire Gauge

32AWG

Voltage

15V

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-45°C

Conductor Type

Solid

Cable Length

200mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Jacket Colour

Black

Series

SMA, UMCC

Conductor Material

Copper

Jacket Material

FEP

The TE Connectivity 0.2m RF micro-coaxial assembly offers excellent electrical performance to make a RF or antenna connection to a main printed circuit board in a broad range of applications. Cable assembly can be mated with micro-coaxial receptacles from other suppliers and it can be customized to address customer’s detailed requirements.

Operating temperature range: -45 – 85 °C

Colour: Black

Overall outside cable diameter 1.13 mm[.044 in]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy