Wurth Elektronik WR-CXASY Series, 152.4 mm, RG316/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€49.68

(exc. VAT)

€61.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€49.68
5 +€46.15

*price indicative

RS Stock No.:
206-8982
Mfr. Part No.:
65501510515301
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316/U

Outside Diameter

2.49mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-55°C

Conductor Type

Solid

Attenuation

0.7 dB

Maximum Operating Temperature

165°C

Cable Length

152.4mm

Standards/Approvals

REACH

Jacket Colour

Black

Jacket Material

Polytetrafluoroethylene

Series

WR-CXASY

Conductor Material

Brass

COO (Country of Origin):
TW
The Wurth Elektronik RG-316/U flexible coaxial cable has length up to 152.4 mm. The cable has braided shielding. It has 6 GHz operating frequency range.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy