Wurth Elektronik WR-CXASY Series Male SMB to Male SMB Coaxial Cable, 152.4mm, RG178/U Coaxial, Terminated
- RS Stock No.:
- 206-8998
- Mfr. Part No.:
- 65502810415301
- Manufacturer:
- Wurth Elektronik
33 In stock for delivery within 2 working days
Added
Price Each
€42.21
(exc. VAT)
€51.92
(inc. VAT)
Units | Per unit |
1 - 4 | €42.21 |
5 + | €39.22 |
- RS Stock No.:
- 206-8998
- Mfr. Part No.:
- 65502810415301
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik RG-178/U flexible coaxial cable has length up to 152.4 mm. The cable has braided shielding. It has 3 GHz operating frequency range.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
RoHS compliant
REACh compliant
Specifications
Attribute | Value |
---|---|
Connector 1 | SMB |
Terminated/Unterminated | Terminated |
Connector 2 | SMB |
Coaxial Type | RG178/U |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Orientation | Straight |
Connector 2 Orientation | Straight |
Outer Diameter | 1.8mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.83 dB |
Length | 152.4mm |
Conductor Material | Beryllium Copper |
Insulation Material | PTFE |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Shielding | Braid |
Operating Temperature Range | -55 → +155 °C |
Standards Met | REACH |
Series | WR-CXASY |
- RS Stock No.:
- 206-8998
- Mfr. Part No.:
- 65502810415301
- Manufacturer:
- Wurth Elektronik