Wurth Elektronik WR-CXASY Series, 152.4 mm, RG178/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 206-8995
- Mfr. Part No.:
- 65502410415301
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.68
(exc. VAT)
€41.43
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.68 |
| 5 + | €31.26 |
*price indicative
- RS Stock No.:
- 206-8995
- Mfr. Part No.:
- 65502410415301
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG178/U | |
| Voltage | 500Vrms | |
| Outside Diameter | 1.8mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.83 dB | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Solid | |
| Cable Length | 152.4mm | |
| Maximum Operating Temperature | 155°C | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH | |
| Conductor Material | Brass | |
| Jacket Material | Polytetrafluoroethylene | |
| Series | WR-CXASY | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG178/U | ||
Voltage 500Vrms | ||
Outside Diameter 1.8mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.83 dB | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Solid | ||
Cable Length 152.4mm | ||
Maximum Operating Temperature 155°C | ||
Jacket Colour Black | ||
Standards/Approvals REACH | ||
Conductor Material Brass | ||
Jacket Material Polytetrafluoroethylene | ||
Series WR-CXASY | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik RG-178/U flexible coaxial cable has length up to 152.4 mm. The cable has braided shielding. It has 3 GHz operating frequency range.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Related links
- Wurth Elektronik MMCX Series RG178/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMB Series RG178/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX Series RG178/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
