RS PRO 50 Ω Coaxial Cable, 100 m Black
- RS Stock No.:
- 216-3675
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€709.79
(exc. VAT)
€873.04
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €709.79 | €7.098 |
*price indicative
- RS Stock No.:
- 216-3675
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC 60332-1 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Standards/Approvals IEC 60332-1 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
RS PRO Coaxial Cables
Introducing the range of RS PRO Coaxial Cables, ideal for creating connections via aerial sockets or for extending existing cables. The 100 m, 50-ohm coaxial extension cable has unterminated ends for ultimate flexibility in cabling applications and has been designed with stranded silvered copper core. In addition to this, the cable assembly is double shielded thanks to the layer of PE and additional double silvered copper braiding to ensure durability and protection from damage both internally and externally. The cable has a highly durable and flexible PVC outer jacket for optimum protection and performance for signal and satellite transmission, especially when the connector points are being moved around from set up to set up. These RS PRO coaxial cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring coaxial cable assembly setups.
Features and Benefits:
Applications:
Coaxial cables are used in a range of applications for audio, video and signal transmission, especially aerials, set-top boxes, tv and audio. These types of cables are high performance with additional features to reduce signal interference and provide high-quality output. Coaxial cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These cables are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 50 Ω Coaxial Cable, 100 m Black
- RS PRO 75 Ω SDI Coaxial Cable, 100 m Black
- RS PRO SDI Coaxial Cable, 100 m Black
- RS PRO 93 Ω Coaxial Cable, 100 m Black
- RS PRO 93 Ω Coaxial Cable Screened, 100 m Black
- RS PRO 50 Ω Coaxial Cable, 25 m Black
- RS PRO 50 Ω Coaxial Cable, 20 m Black
- RS PRO 50 Ω Coaxial Cable Screened, 500 m Black
