Van Damme BNC Series, 5 m, OFC Coaxial Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 219-8463
- Mfr. Part No.:
- 110065000
- Manufacturer:
- Van Damme
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 219-8463
- Mfr. Part No.:
- 110065000
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | OFC | |
| Outside Diameter | 6mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 17.42 dB/m | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | BNC | |
| Jacket Material | PTFE | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type OFC | ||
Outside Diameter 6mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 17.42 dB/m | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series BNC | ||
Jacket Material PTFE | ||
Conductor Material Brass | ||
The Van Damme UP-OFC 6.00mm plasma grade standard 75 Ohm cable terminated with 2GHz precision BNC connectors. It is used for analogue video and also suitable for SMPTE 259M SDI digital video. The length od cable is 5 metre.
Turned nickel plated brass body
Exceptionally flexible cable
Supplied with Orange strain relief boots
Hand assembled in the UK
RoHS Compliant
Related links
- Van Damme BNC Series OFC Coaxial Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series OFC Coaxial Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series Black, Terminated
- Van Damme BNC Series Black, Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
