Van Damme BNC Series, 30 m, RG6/U Coaxial SDI Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 219-8473
- Mfr. Part No.:
- 111818151
- Manufacturer:
- Van Damme
Subtotal (1 unit)*
€134.35
(exc. VAT)
€165.25
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.35 |
*price indicative
- RS Stock No.:
- 219-8473
- Mfr. Part No.:
- 111818151
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Terminated/Unterminated | Terminated | |
| Product Type | SDI Coaxial Cable | |
| Coaxial Type | RG6/U | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 3.5 dB/100 m | |
| Cable Length | 30m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polypropylene | |
| Series | BNC | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Terminated/Unterminated Terminated | ||
Product Type SDI Coaxial Cable | ||
Coaxial Type RG6/U | ||
Characteristic Impedance 75Ω | ||
Attenuation 3.5 dB/100 m | ||
Cable Length 30m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polypropylene | ||
Series BNC | ||
Conductor Material Brass | ||
The Van Damme Enhanced HD Vision RG6/U cable terminated with Neutrik UHD precision BNC connectors. It is used for SMPTE 292M, 424M, 425M, ST 2081 & ST 2082 HD-SDI and UHD 4K/8K digital video use, also suitable for analogue video. The length of the cable is 30 m.
Low loss solid conductor cable, optimised for dynamic use
Supplied with violet strain relief boots
Hand assembled in the UK
RoHS Compliant
Related links
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series Black, Terminated
- Alpha Wire Alpha Essentials Data & Bus Cable Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme HD Vision single coaxials Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
