RS PRO, 152 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

€7.07

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 395 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.07

*price indicative

RS Stock No.:
227-2071
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RF

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

152mm

Standards/Approvals

RoHS

Jacket Colour

Black

Series

RS PRO

RS PRO Female Coaxial Cable Assembly, 50 Ω, 152mm


This range of RS PRO RF Cable Assemblies are available in a broad range configuration of RF

Connector types, lengths, cables, and applications ranging from BNC, SMA, 5MB, UHF, Mini UHF, MCX, MMCX and more.

Features and Benefits


  • Ideal for professional set ups for tv and aerial sockets or cable extension applications

  • Multi-functional, suitable for attaching to an existing cable as an extension or to create a new connection

  • Range of lengths available to suit your needs

  • 100% tested and guaranteed

  • Lead free, RoHS compliant

  • Applications


    Coaxial cables are used in a range of applications for audio, video, and signal transmission, especially aerials, set-top boxes, tv and audio. These types of cables are high performance with additional features to reduce signal interference and provide high-quality output. Coaxial cable assemblies are versatile and are designed in different lengths to suit all your requirements. These cables are most used in:

    TV Aerials and Antennas

    Satellite TV Boxes

    Radios

    Receivers

    Wi-Fi Routers

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy