Wurth Elektronik WR-UMRF Series, 100 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 231-4178
- Distrelec Article No.:
- 302-23-321
- Mfr. Part No.:
- 636201040100
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €3.40
View bulk pricing optionsSubtotal (1 unit)*
€2.33
(exc. VAT)
€2.87
(inc. VAT)
In Stock
- 362 unit(s) ready to ship from another location
- Plus 225 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.33 | - |
| 10 + | €1.99 | €3.40 |
*price indicative
- RS Stock No.:
- 231-4178
- Distrelec Article No.:
- 302-23-321
- Mfr. Part No.:
- 636201040100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 1.17 dB | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 100mm | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, RoHS | |
| Fire Behaviour | VW-1 | |
| Series | WR-UMRF | |
| Conductor Material | Phosphor Bronze | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 1.17 dB | ||
Conductor Type Solid | ||
Maximum Operating Temperature 90°C | ||
Cable Length 100mm | ||
Jacket Colour Black | ||
Standards/Approvals REACH, RoHS | ||
Fire Behaviour VW-1 | ||
Series WR-UMRF | ||
Conductor Material Phosphor Bronze | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series UMRF right angle plug to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Insertion loss 1.17 dB
Frequency up to 6 GHz
RoHS compliant
Related links
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
