Wurth Elektronik WR-UMRF Series, 200 mm, UMRF Coaxial Coaxial Cable 50 Ω, Grey, Terminated

Get a bulk buy discount

Add 125 more to save 11%

View bulk pricing options

Subtotal (1 bag of 25 units)*

€75.90

(exc. VAT)

€93.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 100€3.036€75.90-
125 - 225€2.699€67.4811%
250 +€2.429€60.7319%

*price indicative

RS Stock No.:
231-4289
Mfr. Part No.:
636201110200
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.37mm

Characteristic Impedance

50Ω

Attenuation

1.57 dB

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Cable Length

200mm

Standards/Approvals

RoHS, REACH

Jacket Colour

Grey

Fire Behaviour

VW-1

Jacket Material

Fluorinated Ethylene Propylene

Series

WR-UMRF

Conductor Material

Phosphor Bronze

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series UMRF right angle plug to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Insertion loss 1.11 dB

Frequency up to 6 GHz

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy