Wurth Elektronik WR-UMRF Series, 500 mm, UMRF Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 231-4303
- Distrelec Article No.:
- 302-23-379
- Mfr. Part No.:
- 636201110500
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €6.50
View bulk pricing optionsSubtotal (1 unit)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.51 | - |
| 10 + | €3.86 | €6.50 |
*price indicative
- RS Stock No.:
- 231-4303
- Distrelec Article No.:
- 302-23-379
- Mfr. Part No.:
- 636201110500
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.37mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 2.95 dB | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Cable Length | 500mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Grey | |
| Fire Behaviour | VW-1 | |
| Series | WR-UMRF | |
| Jacket Material | FEP | |
| Conductor Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.37mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 2.95 dB | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Cable Length 500mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Grey | ||
Fire Behaviour VW-1 | ||
Series WR-UMRF | ||
Jacket Material FEP | ||
Conductor Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series UMRF right angle plug to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Insertion loss 1.11 dB
Frequency up to 6 GHz
RoHS compliant
Related links
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
