Wurth Elektronik RP-SMA Series, 200 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 231-4433
- Mfr. Part No.:
- 636209040200
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.01
(exc. VAT)
€11.08
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.01 |
| 10 + | €8.18 |
*price indicative
- RS Stock No.:
- 231-4433
- Mfr. Part No.:
- 636209040200
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 1.8 dB | |
| Cable Length | 200mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | REACH, MIL-STD-348, RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Brass | |
| Series | RP-SMA | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Attenuation 1.8 dB | ||
Cable Length 200mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals REACH, MIL-STD-348, RoHS | ||
Jacket Colour Black | ||
Fire Behaviour VW-1 | ||
Conductor Material Brass | ||
Series RP-SMA | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series RP-SMA bulkhead jack to UMRF plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS compliant
Related links
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
