Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 200 mm 50 Ω
- RS Stock No.:
- 233-8573
- Mfr. Part No.:
- CSI-SGFB-200-UFFR
- Manufacturer:
- Linx
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
In Stock
- 523 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.51 |
| 10 - 49 | €7.32 |
| 50 + | €7.14 |
*price indicative
- RS Stock No.:
- 233-8573
- Mfr. Part No.:
- CSI-SGFB-200-UFFR
- Manufacturer:
- Linx
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
| Brand | Linx | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | UFL | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CSI-SGFB | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B UFL | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Series CSI-SGFB | ||
- COO (Country of Origin):
- TW
The Linx SMA jack to UFL/MHF1 plug cable has gold finished SMA female bulkhead mount connector on one side and U.FL plug on other side. It has frequency range from DC to 3 GHz and 50Ω characteristic impedance. It is 0.81mm coaxial cable with 200 mm overall length.
Polyolefin heat shrink tubing
Gold finished nut and washer
Related links
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 200 mm 50 Ω
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 100 mm 50 Ω
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 300 mm 50 Ω
- Linx CSI-SGFI Series Coaxial Cable SMA to UFL, 200 mm 50 Ω
- Linx CSI-RGFI-100 Series Coaxial Cable RP-SMA to UFL, 200 mm 50 Ω
- Linx CSI-RGFI-100 Series Coaxial Cable RP-SMA to UFL, 100 mm 50 Ω
- TE Connectivity SMA Series U.FL Coaxial Coaxial Cable 50 Ω Terminated
- Linx CSJ-SGFB Series Coaxial Cable Plug to MHF4, 200 mm 50 Ω