Linx CSI-SGFI Series Coaxial Cable SMA to UFL, 200 mm 50 Ω
- RS Stock No.:
- 233-8577
- Mfr. Part No.:
- CSI-SGFI-200-UFFR
- Manufacturer:
- Linx
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€13.05
(exc. VAT)
€16.05
(inc. VAT)
Last RS stock
- Final 72 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.05 | - |
| 10 - 49 | €12.31 | 5% |
| 50 + | €11.56 | 11% |
*price indicative
- RS Stock No.:
- 233-8577
- Mfr. Part No.:
- CSI-SGFI-200-UFFR
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | UFL | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | REACH, EU RoHS Directive, DRC CONFLICT-FREE | |
| Jacket Colour | Grey | |
| Series | CSI-SGFI | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B UFL | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals REACH, EU RoHS Directive, DRC CONFLICT-FREE | ||
Jacket Colour Grey | ||
Series CSI-SGFI | ||
- COO (Country of Origin):
- TW
The Linx SMA jack to UFL/MHF1 plug cable has gold finished SMA sealed SMA female bulkhead mount connector on one side and U.FL plug on other side. It has frequency range from DC to 3 GHz and 50Ω characteristic impedance. It has 1.13mm coaxial cable of 200 mm overall length and black silicon rubber O-ring.
Polyolefin heat shrink tubing
Gold finished nut and washer
Related links
- Linx CSI-SGFI Series Coaxial Cable SMA to UFL, 200 mm 50 Ω
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 200 mm 50 Ω
- Linx CSI-RGFI-100 Series Coaxial Cable RP-SMA to UFL, 200 mm 50 Ω
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 100 mm 50 Ω
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 300 mm 50 Ω
- Linx CSI-RGFI-100 Series Coaxial Cable RP-SMA to UFL, 100 mm 50 Ω
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- Linx Coaxial Cable 50 Ω, Terminated
