Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 3 in 50 Ω
- RS Stock No.:
- 241-4375
- Mfr. Part No.:
- MINIBEND R-3HT
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€73.34
(exc. VAT)
€90.21
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.34 |
*price indicative
- RS Stock No.:
- 241-4375
- Mfr. Part No.:
- MINIBEND R-3HT
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3in | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Series | Minibend | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 3in | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
Series Minibend | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CR
The Huber & Suhner's MINIBEND series is twinaxial cable which used in complex, congested environments where higher cable retention force is required also can be used in higher-temperature environment.
RoHS compliant
High performance
Cost effective
Related links
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 3 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 6 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 11 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 9 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 10 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 2.5 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 7 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 12 in 50 Ω
