Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 4 in 50 Ω
- RS Stock No.:
- 241-4376
- Mfr. Part No.:
- MINIBEND R-4
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€67.25
(exc. VAT)
€82.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €67.25 |
*price indicative
- RS Stock No.:
- 241-4376
- Mfr. Part No.:
- MINIBEND R-4
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 4in | |
| Jacket Colour | Blue | |
| Standards/Approvals | No | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | Minibend | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 4in | ||
Jacket Colour Blue | ||
Standards/Approvals No | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series Minibend | ||
Non Compliant
The Huber & Suhner's MINIBEND series is twinaxial cable which used in complex, congested environments where higher cable retention force is required. This cable is used in low profile, internal, point to point interconnections between RF modules within c
All materials used in MINIBEND R assemblies meet or exceed NASA, TML and CVCM requirements for use in spacecraft applications.
Related links
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 4 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 4 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 6 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 11 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 9 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 2.5 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 7 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 12 in 50 Ω
