Mueller Electric 50 Ω Coaxial Cable Screened, 36 in Silver
- RS Stock No.:
- 251-2180
- Distrelec Article No.:
- 303-74-507
- Mfr. Part No.:
- BU-4150029036
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €7.10
View bulk pricing optionsSubtotal (1 unit)*
€14.15
(exc. VAT)
€17.40
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.15 | - |
| 10 - 24 | €13.44 | €7.10 |
| 25 - 49 | €12.73 | €35.50 |
| 50 - 99 | €12.02 | €106.50 |
| 100 + | €11.32 | €283.00 |
*price indicative
- RS Stock No.:
- 251-2180
- Distrelec Article No.:
- 303-74-507
- Mfr. Part No.:
- BU-4150029036
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Coaxial Cable | |
| Screened/Unscreened | Screened | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 36in | |
| Standards/Approvals | RoHS 3 compliant | |
| Jacket Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Coaxial Cable | ||
Screened/Unscreened Screened | ||
Characteristic Impedance 50Ω | ||
Cable Length 36in | ||
Standards/Approvals RoHS 3 compliant | ||
Jacket Colour Silver | ||
- COO (Country of Origin):
- CN
The Mueller Electric BNC male to SMA male coaxial cable assembly has 36 inch length. It is shielded cable.
VSWR - 1.3 max
Working voltage (at sea level) - 335 V
Cable - RG-316
RoHS compliant
Related links
- Mueller Electric 50 Ω Coaxial Cable Screened, 36 in Silver
- Mueller Electric 50 Ω Coaxial Cable Screened, 12 in Silver
- Mueller Electric 50 Ω Coaxial Cable Screened, 48 in Silver
- Mueller Electric 50 Ω Coaxial Cable Screened, 24 in Silver
- Mueller Electric 50 Ω Coaxial Cable Screened, 6 in Silver
- Mueller Electric 50 Ω Coaxial Cable Screened, 900 mm Black
- Mueller Electric 50 Ω Coaxial Cable Screened 20 AWG Black
- Mueller Electric 50 Ω Coaxial Cable Screened, 300 mm Black
