Siemens RP-TNC Series, 1 m, LMR-195 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 252-5248
- Mfr. Part No.:
- 6GT28150BH10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.60 |
*price indicative
- RS Stock No.:
- 252-5248
- Mfr. Part No.:
- 6GT28150BH10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | LMR-195 | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Resistant | |
| Series | RP-TNC | |
| Conductor Material | Copper | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type LMR-195 | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Resistant | ||
Series RP-TNC | ||
Conductor Material Copper | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- DE
The Siemens plug-in cable for connecting a UHF antenna to an RF600 reader. R-TNC electrical connections are there. The braided shield made of tin-plated copper wires.
Black color
Pre-assembled
IP65
Related links
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-300 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-300 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-400-FR LSZH UL Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series O2YS(ST)CY Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series O2YS(ST)CY Coaxial Coaxial Cable 50 Ω Terminated
- LPRS Terminated
