MOXA N Type, RP-SMA Series, 3 m, LMR-195 LITE Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 258-9694
- Mfr. Part No.:
- A-CRF-RMNM-L1-300
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€99.91
(exc. VAT)
€122.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.91 |
*price indicative
- RS Stock No.:
- 258-9694
- Mfr. Part No.:
- A-CRF-RMNM-L1-300
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | LMR-195 LITE | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | N Type, RP-SMA | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type LMR-195 LITE | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 3m | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series N Type, RP-SMA | ||
- COO (Country of Origin):
- TW
The Moxa Europe Wireless antenna cable A-CRF-RMNM Series is a set of LMR-195 LITE cable accessories with N-type (male) to RP-SMA (male) connectors.
Cable type is LMR-400 Lite
3 m, 6 m, and 9 m options available
Operating temperature is -40 to 85°C
Related links
- MOXA N Type 6 m Black, Terminated
- MOXA N Type 9 m Black, Terminated
- MOXA N Type Series LMR-400 LITE Coaxial Coaxial Cable 50 Ω Terminated
- MOXA N Type Series LMR-400 LITE Coaxial Coaxial Cable 50 Ω Terminated
- MOXA N Type Series LMR-400 LITE Coaxial Coaxial Cable 50 Ω Terminated
- Siemens N Type 300 mm Turquoise, Terminated
- Siemens N Type 5 m Black, Terminated
- Siemens N Type 10 m Turquoise, Terminated
