TE Connectivity SMA, U.FL Series, 100 mm Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 271-1092
- Mfr. Part No.:
- CSH-SGFB-100-UFFR
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 154 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.28 | - |
| 5 - 9 | €10.67 | 5% |
| 10 - 24 | €10.13 | 10% |
| 25 - 49 | €9.64 | 14% |
| 50 + | €8.77 | 22% |
*price indicative
- RS Stock No.:
- 271-1092
- Mfr. Part No.:
- CSH-SGFB-100-UFFR
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 32AWG | |
| Outside Diameter | 1.32mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Brass | |
| Series | SMA, U.FL | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
American Wire Gauge 32AWG | ||
Outside Diameter 1.32mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Brass | ||
Series SMA, U.FL | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMA Bulkhead to UMCC is cable assembly with threaded coupling mechanism. It has operating frequency of 6 GHz.
Operating temperature -40 to 90 °C
Centre contact plating Gold
Related links
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series U.FL Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity U.FL Coaxial Coaxial Cable 50 Ω Terminated
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 100 mm 50 Ω
- TE Connectivity MHF4 100 mm Coaxial Cable 50 Ω Terminated
- TE Connectivity CSI-RSFB-UFFR Series Cable Assembly Male UFL to Female RP-SMA, 100 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 100 mm 50 Ω
