Huber+Suhner Multicoax Cable Assemblies Rev. D Series Coaxial Cable Female 1.85 mm to Female Straight, 152 mm 50 Ω
- RS Stock No.:
- 274-2109
- Mfr. Part No.:
- MF53/2x8A_11MXPM/21PC185_e/152
- Manufacturer:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-2109
- Mfr. Part No.:
- MF53/2x8A_11MXPM/21PC185_e/152
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | 1.85 mm | |
| Connector Type B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 70GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152mm | |
| Standards/Approvals | ISO 9001, ISO/TS 16949, IRIS, ISO 14001 | |
| Series | Multicoax Cable Assemblies Rev. D | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A 1.85 mm | ||
Connector Type B Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 70GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 152mm | ||
Standards/Approvals ISO 9001, ISO/TS 16949, IRIS, ISO 14001 | ||
Series Multicoax Cable Assemblies Rev. D | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Multicoax breakout is made of aluminium body material which minimises loss while still providing highest flexibility. It is exclusively delivered with thin, highly flexible and ultra-stable multiflex microwave cable.
RoHs compliant
Related links
- Huber+Suhner MXPM70 Series Coaxial Cable Female 1.85 mm to Female Straight, 152 mm 50 Ω
- Huber+Suhner MXP50: Multicoax Cable Assemblies Series Coaxial Cable Male MXP50 to Male Straight, 152 mm 50 Ω
- Huber+Suhner MXP40: Multicoax Cable Assemblies Series Coaxial Cable Male MXP40 to Male Straight, 152 mm 50 Ω
- Huber+Suhner MXPM70 Series Coaxial Cable Male 1.85 mm to Male Straight, 152 mm 50 Ω
- Huber+Suhner Coaxial Cable Male MXP50 to Male Straight, 152 mm 50 Ω
- Huber+Suhner Coaxial Cable Male MXP40 to Male Straight, 152 mm 50 Ω
- Huber+Suhner Coaxial Cable Male MXP18 to Male Straight, 152 mm 50 Ω
- Huber+Suhner MXP40 Series Coaxial Cable Male MXP40 to Male Straight, 152 mm 50 Ω
