Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male Straight, 305 mm 50 Ω
- RS Stock No.:
- 274-2116
- Mfr. Part No.:
- MF86/11MMPX/11SMA/305mm
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€118.19
(exc. VAT)
€145.37
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €118.19 | - |
| 2 - 2 | €113.63 | 3% |
| 3 - 3 | €109.45 | 7% |
| 4 - 4 | €105.53 | 10% |
| 5 + | €101.87 | 13% |
*price indicative
- RS Stock No.:
- 274-2116
- Mfr. Part No.:
- MF86/11MMPX/11SMA/305mm
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | MMPX | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS (2011/65/EU) | |
| Jacket Material | FEP | |
| Series | Multiflex_86_HE | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A MMPX | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 305mm | ||
Standards/Approvals RoHS (2011/65/EU) | ||
Jacket Material FEP | ||
Series Multiflex_86_HE | ||
- COO (Country of Origin):
- PL
The Huber & Suhner RF Cable Assemblies consisting of flexible Multiflex low attenuation microwave coaxial cable terminated with MMPX and SMA connectors for frequencies up to 18 Gigahertz.
Protection on connector interfaces
Related links
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male Straight, 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX Right Angle to Male Straight, 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male MMPX, 152 mm 50 Ω
- Huber+Suhner MF86 Series Cable Assembly Male MMPX to Male SK, 305 mm 50 Ω
- Huber+Suhner MF86 Series Cable Assembly Male MMPX to Male SMA, 610 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Male Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Female Straight Male to Female Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner RF Series RF Connector Cable Male MMPX Straight Body Crimp
