Atem SMA Series, 1 m, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 278-0376
- Mfr. Part No.:
- 404.15.15.1000A
- Manufacturer:
- Atem
Image representative of range
Get a bulk buy discount
Add 5 more to save €13.20
View bulk pricing optionsSubtotal (1 unit)*
€135.59
(exc. VAT)
€166.78
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €135.59 | - |
| 5 - 9 | €132.95 | €13.20 |
| 10 - 24 | €130.21 | €53.80 |
| 25 - 49 | €124.79 | €270.00 |
| 50 + | €122.15 | €672.00 |
*price indicative
- RS Stock No.:
- 278-0376
- Mfr. Part No.:
- 404.15.15.1000A
- Manufacturer:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316 | |
| Voltage | 750V | |
| Outside Diameter | 2.49mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | SMA | |
| Conductor Material | Copper Alloy, Gold Plated | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316 | ||
Voltage 750V | ||
Outside Diameter 2.49mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series SMA | ||
Conductor Material Copper Alloy, Gold Plated | ||
Jacket Material FEP | ||
Related links
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem SMA Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC 1 m Transparent, Terminated
- Times Microwave SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
