Habia Flexiform Series, 100 m Coaxial Cable 50 Ω, Blue, Unterminated
- RS Stock No.:
- 284-4462
- Distrelec Article No.:
- 301-25-891
- Mfr. Part No.:
- FLEXIFORM 405 FJ
- Manufacturer:
- Habia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4462
- Distrelec Article No.:
- 301-25-891
- Mfr. Part No.:
- FLEXIFORM 405 FJ
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Voltage | 1.5kV | |
| Outside Diameter | 2.6mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Cable Length | 100m | |
| Standards/Approvals | No | |
| Jacket Colour | Blue | |
| Series | Flexiform | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Material | Copper Plated Steel | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Voltage 1.5kV | ||
Outside Diameter 2.6mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Cable Length 100m | ||
Standards/Approvals No | ||
Jacket Colour Blue | ||
Series Flexiform | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Material Copper Plated Steel | ||
- COO (Country of Origin):
- CN
The coaxial cable described is constructed with FEP insulation, has a diameter of 2.6mm, and maintains a characteristic impedance of 50 Ohms. It features a core made of copper-plated steel, offering a balance of conductivity and strength. The cable is colored blue and comes in a length of 100 meters. This type of coaxial cable is commonly used in various applications such as telecommunications, data transmission, and RF signal distribution where a reliable and high-quality connection is required.
Operating temperature -40 to 120 Degree Celsius
Shield material tinned copper
Related links
- Habia Flexiform 405 NM FJ Series Coax Coaxial Coaxial Cable 50 Ω Unterminated
- Habia FLEXIFORM Series Unterminated to Unterminated Unterminated
- Habia Flexiform 402 Series Coax Coaxial Coaxial Cable 50 Ω Unterminated
- Habia RG 178 Series RG178M Coaxial Coaxial Cable, Unterminated
- Habia RG-Kabel Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- Van Damme HD Vision Series DVLL Coaxial Coaxial Cable 75 Ω Unterminated
- Habia RG 400 Series RG400 Coaxial Coaxial Cable, Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
