Keysight Technologies Coaxial Cable, 3 m

Subtotal (1 unit)*

€361.00

(exc. VAT)

€444.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€361.00

*price indicative

RS Stock No.:
284-5888
Mfr. Part No.:
16493B-002
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Coaxial Cable

Cable Length

3m

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Keysight Technologies coaxial cable is suitable for general applications with low noise requirements, supporting voltages up to 40 volts and currents up to 200 milliamps.

Support a wide range of measurement applications

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy