Keysight Technologies Coaxial Cable, 1.5 m

Subtotal (1 unit)*

€886.00

(exc. VAT)

€1,089.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€886.00

*price indicative

RS Stock No.:
284-5891
Mfr. Part No.:
16493U-001
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Coaxial Cable

Cable Length

1.5m

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight Technologies High Current Coaxial cable is designed for high current applications and is compatible with the B2901A/02A/11A/12A, B2961A/62A, and B2981A/83A/85A/87A instruments.

Support a wide range of measurement applications

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy