Van Damme Standard 75 Series, 500 m, RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 365-7902
- Mfr. Part No.:
- 268-310-090
- Manufacturer:
- Van Damme
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 365-7902
- Mfr. Part No.:
- 268-310-090
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Terminated/Unterminated | Unterminated | |
| Product Type | SDI Coaxial Cable | |
| Coaxial Type | RG59 | |
| American Wire Gauge | 7AWG | |
| Voltage | 7kV | |
| Outside Diameter | 6.15mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 500m | |
| Standards/Approvals | SMPTE 259 | |
| Fire Behaviour | Heat Shock Test 150 | |
| Core Strands | 7 x 200 μm | |
| Series | Standard 75 | |
| Jacket Material | PVC | |
| Conductor Material | Bare Copper | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Terminated/Unterminated Unterminated | ||
Product Type SDI Coaxial Cable | ||
Coaxial Type RG59 | ||
American Wire Gauge 7AWG | ||
Voltage 7kV | ||
Outside Diameter 6.15mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Cable Length 500m | ||
Standards/Approvals SMPTE 259 | ||
Fire Behaviour Heat Shock Test 150 | ||
Core Strands 7 x 200 μm | ||
Series Standard 75 | ||
Jacket Material PVC | ||
Conductor Material Bare Copper | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- IT
Standard 75Ω Video Cable
Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for professionals in audio recording or broadcasting. Combining mechanically strong and reliable crimp terminations with a flexibility normally only seen in microphone cables. Its PVC/neoprene antistatic sheath keeps its flexibility and easy to handle even at sub zero temperatures. It is highly recommended for serial digital video.
Features and Benefits
Highly flexible but rugged
Uses RG59 BNC connectors
Variety of colours for ease of identification
Related links
- Van Damme Standard 75 Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Van Damme HD Vision Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme HD Vision Digital Coax LSZH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme Mini Standard 75 Series RG179 Coaxial Coaxial Cable 75 Ω, Unterminated
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden MRG5902 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
