TE Connectivity 1337771 Series, 1.8 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 409-7058
- Mfr. Part No.:
- 1337771-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 409-7058
- Mfr. Part No.:
- 1337771-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1337771 | |
| Cable Length | 1.8 m | |
| Coaxial Type | RG58 | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50 Ω | |
| Jacket Colour | Black | |
| Terminated/Unterminated | Terminated | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 165 °C | |
| Minimum Operating Temperature | -65 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1337771 | ||
Cable Length 1.8 m | ||
Coaxial Type RG58 | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50 Ω | ||
Jacket Colour Black | ||
Terminated/Unterminated Terminated | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 165 °C | ||
Minimum Operating Temperature -65 °C | ||
Standards/Approvals RoHS | ||
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity 1337771 Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 1337771 Series Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
