TE Connectivity BNC Series, 1 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.18

(exc. VAT)

€30.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€25.18
15 - 49€24.14
50 - 99€23.87
100 - 249€23.54
250 +€23.24

*price indicative

RS Stock No.:
409-7092
Mfr. Part No.:
1337772-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Characteristic Impedance

50Ω

Minimum Operating Temperature

-65°C

Cable Length

1m

Maximum Operating Temperature

165°C

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

PVC

Conductor Material

Copper

Series

BNC

COO (Country of Origin):
MA

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Right Angle Plug


50 Ohm BNC RF coaxial BNC straight plug to BNC right angle plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC right angle plug cable assemblies have a nickel plated body, gold plated centre contact and are available in various cable lengths.

TE Connectivity


Connectors with PTFE insulators and silicone rubber gaskets.

Cable assemblies in various length and connector termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy