RS PRO 75 Ω Coaxial Cable, 100 m, 24 AWG Black

Image representative of range

Subtotal (1 reel of 100 metres)*

€215.86

(exc. VAT)

€265.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€215.86€2.159

*price indicative

RS Stock No.:
521-8054
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

American Wire Gauge

24AWG

Characteristic Impedance

75Ω

Cable Length

100m

Jacket Colour

Black

Standards/Approvals

IEC 60332-1-2, RoHS Conforms

COO (Country of Origin):
NL

URM70 LSF


7//0.2mm plain copper stranded conductor, solid polyethylene insulation, plain copper braiding in a black flame retardant halogen free sheath.

Connector / Cable group D

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy