RS PRO 50 Ω Coaxial Cable, 500 m, 20 AWG Black

Image representative of range

Subtotal (1 reel of 500 metres)*

€1,078.19

(exc. VAT)

€1,326.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,078.19€2.156

*price indicative

RS Stock No.:
521-8357
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

American Wire Gauge

20AWG

Characteristic Impedance

50Ω

Cable Length

500m

Standards/Approvals

IEC 60332-1-2, BS 2316, CE

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
NL

RS PRO Black Unterminated to Unterminated URM76 Coaxial Cable, 50 Ω, 5 mm O.D, 500 m


Need a reliable coaxial cable that can handle high power? This URM76 coaxial cable from RS PRO has an impedance of 50 Ω, so it's useful for carrying high voltage and high power over long runs. It's commonly used for data and wireless communication and with radio and TV transmitters.

The cable's tinned copper strands offer great conductivity along with corrosion resistance. They're insulated with a polyethylene (PE) dielectric layer and sheathed in flame-retardant polyvinyl chloride (PVC), which will help slow the spread of flames in the event of a fire.

Features and Benefits


• Attenuation of 15.5 dB/100 m at 100 MHz, 22.2 dB/100 m at 200 MHz, 39.8 dB/100 m at 600 MHz, 52.7 dB/100 m at 1 GHz

• Coaxial cable shape

• Capacitance of 98 pF/m

• Characteristic impedance of 50 Ω

• URM76 coaxial type

• Tinned copper conductor material

• Stranded conductor type

• Connector A is an unterminated connector type

• Connector B is an unterminated connector type

• A connector type

• Seven core strands of 0.3 mm

• PE (polyethylene) insulation material

• Length of 500 m

• Maximum operating temperature of +70°C

• Minimum operating temperature of -40°C

• Seven strands

• Outer diameter of 5 mm

• Reel length of 500 m

• Black sheath colour

• Polyvinyl chloride (PVC) sheath material

• Strand size of 0.32 mm

• Unterminated

• Velocity ratio of 0.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy