LPRS RG174 Series Coaxial Cable Male SMA to Male SMA, 167 mm 50 Ω
- RS Stock No.:
- 783-9644
- Mfr. Part No.:
- RG174 150MM
- Manufacturer:
- LPRS
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€15.36
(exc. VAT)
€18.88
(inc. VAT)
In Stock
- 1,032 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 18 November 2026
- Plus 440 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 8 | €3.84 | €15.36 |
| 12 - 16 | €3.51 | €14.04 |
| 20 + | €3.29 | €13.16 |
*price indicative
- RS Stock No.:
- 783-9644
- Mfr. Part No.:
- RG174 150MM
- Manufacturer:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 167mm | |
| Standards/Approvals | RoHS | |
| Series | RG174 | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 167mm | ||
Standards/Approvals RoHS | ||
Series RG174 | ||
- COO (Country of Origin):
- CN
LPRS RG174 150MM Antenna Cable
This RG174 150MM Antenna Cable from LPRS has a Male SMA on Connector A, and a female SMA on connector B. The overall length is 167mm and has a characteristic impedance of 50 Ω.
RG174 Antenna Coaxial Cable Assembly
This Low Power Radio Solution offers users an antenna cable assembly to connect to SMA connectors to wireless applications. The RG174 150MM is an Antenna Cable with SMA straight plug at one end with a SMA bulkhead jack on the other.
What is a Coaxial Cable?
A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.
How do Coaxial Cables work?
Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.
Typical Applications
• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses
• Interconnecting telecoms industry equipment and data
• Facilitating the transmission of radio frequency signals
• Great to use for industrial purposes as well as portable devices
• Typically used for low and high power radio frequency (RF) connections
• Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications
Features and Benefits
• ROHS Compliant
• Weight: 10g
• Nominal Impedance: 50 Ω
• SMA straight plug & SMA bulkhead jack connectors
External Antennas
Related links
- LPRS LPRS-MMCX Series Coaxial Cable Male Right Angle to Male SMA, 100 mm 50 Ω
- LPRS LPRS-MMCX Series Coaxial Cable Male Straight to Male Straight, 100 mm 50 Ω
- LPRS LPRS-MMCX Series Coaxial Cable Male Right Angle to Male Straight, 100 mm 50 Ω
- LPRS LPRS-MMCX Series Coaxial Cable Male MMCX to Female SMA Right Angle, 100 mm 50 Ω
- LPRS LPRS-UFL Series Coaxial Cable Female SMA to UFL, 100 mm 50 Ω
- LPRS LPRS-UFL Series Coaxial Cable UFL to Female SMA, 100 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 250 mm 50 Ω
