RS PRO, 100 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

€6.20

(exc. VAT)

€7.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 186 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.20

*price indicative

RS Stock No.:
794-2869
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF

Voltage

250V

Outside Diameter

1.37mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

100mm

Jacket Colour

Black

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS RP-SMA IP67 Bulkhead Jack to Open End Coaxial Cable Assembly


RP-SMA IP67 bulkhead jack to open end coaxial cable assembly with a cable diameter of 1.37mm. This RP-SMA open ended cable assembly has an IP67 50 Ohm RP-SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is open ended with stripped and tinned cable. These RP-SMA bulkhead jack open ended cable assemblies are available with various cable lengths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy