RS PRO, 150 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 794-2923
- Distrelec Article No.:
- 304-03-525
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.25
(exc. VAT)
€19.99
(inc. VAT)
In Stock
- 925 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €16.25 |
| 15 - 49 | €15.28 |
| 50 + | €14.53 |
*price indicative
- RS Stock No.:
- 794-2923
- Distrelec Article No.:
- 304-03-525
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| Voltage | 250V | |
| Outside Diameter | 1.37mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
Voltage 250V | ||
Outside Diameter 1.37mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Male to female coaxial cable
From RS PRO, comes a high quality and great value male to female coaxial cable. Manufactured out of industry-standard components, this flexible 50 Ohm cable features a Male SMA (SubMiniature version A) on female SMA connectors on either end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Related links
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
