RS PRO Coaxial Cable Male FME to Male UFL, 100 mm 50 Ω
- RS Stock No.:
- 794-2936
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€17.81
(exc. VAT)
€21.91
(inc. VAT)
Last RS stock
- Final 356 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €17.81 | - |
| 15 - 49 | €17.39 | 2% |
| 50 + | €17.09 | 4% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.50
(exc. VAT)
€21.52
(inc. VAT)
- RS Stock No.:
- 794-2936
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | FME | |
| Product Type | Coaxial Cable | |
| Connector Type B | UFL | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A FME | ||
Product Type Coaxial Cable | ||
Connector Type B UFL | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Black Male FME to Female U.FL RF Coaxial Cable, 50 Ω
This radio frequency (RF) cable from RS PRO is intended to be used as a breakout cable, carrying the signal from a U.FL connector on an internal board to an FME connector mounted on the exterior case. The for mobile equipment (FME) connector is designed as a panel mount connector, meaning that it passes through a hole in the side of the case and is secured with a nut, ensuring that it doesn't move. There is also a built-in gasket with an Ingress Protection (IP) rating of IP67, providing water- and dust-proofing to the connector.
FME connectors are compatible with frequencies up to 3 GHz, making this cable suitable for wireless LAN at 2.4 GHz, Bluetooth and other radio communication protocols. The breakout design allows the stronger FME connector to take any strain from an external cable or antenna, protecting the small U.FL connector on an internal board, making this ideal for use with a board fitted inside a larger case.
Features and Benefits
• Coaxial cable shape
• Characteristic impedance of 50 Ω
• RF coaxial type
• Connector A is a male FME connector
• Connector B is a female U.FL connector
• Length of 100 mm
• Black sheath colour
• Terminated
• Voltage rating of 250 V
Related links
- RS PRO Coaxial Cable Male FME to Male UFL, 100 mm 50 Ω
- RS PRO Coaxial Cable Male FME to Male UFL, 150 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Male UFL to Male UFL, 100 mm 50 Ω
- RS PRO Coaxial Cable Female SMA to Female UFL, 100 mm 50 Ω
- RS PRO Coaxial Cable Female RP-SMA to Female UFL, 100 mm 50 Ω
- RS PRO Coaxial Cable Male BNC Straight, 100 mm 50 Ω
- TE Connectivity CSI-RSFB-UFFR Series Cable Assembly Male UFL to Female RP-SMA, 100 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 100 mm 50 Ω

